Raspberry Pi Micro USB Power Supply 12.5W (UK)

MPN
SC0625
Brand
Raspberry Pi
EAN-13
617588405754
Order Code
75-2231
Country of Origin
Cambodia
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 109 in stockAdditional 200 due on 17/06/2026

We are also launching a new range of single-head, 12.5W micro-USB power supplies. These are suitable for use with Raspberry Pi Zero 2 W, as well as Raspberry Pi 1/1+/2/3/3+ models and the original Raspberry Pi Zero and Zero W
  • Input: 100-240VAC
  • Output: 5.1VDC, 2.5A
  • Connector: Micro USB
  • Cable: 1.5m, 18awg, White
  • Plug type: UK (type G)
Type Power Supply
Connector Micro USB
Input 100-240VAC
Output 5.1VDC, 2.5A
Plug Type UK (type G)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot