Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

Raspberry Pi 3 Model B Single Board Computer Range

The Raspberry Pi 3 Model B has been given a makeover. It's time to meet the 3B+.

This addition to the Raspberry Pi range has a 64-bit quad-core processor which runs at a more powerful 1.4GHz. It also offers dual-band wireless LAN, Bluetooth 4.2/BLE and a Gigabit ethernet port.

It's definitely a more powerful beast, but it retains the easy connectivity and software of the Raspberry Pi 3.

In short, if you love the Raspberry Pi 3, you'll love the 3 Model B+ even more.

Unfamiliar with Raspberry Pi? It is a credit-card sized computer with USB ports for devices such as a mouse and keyboard and an HDMI output for HDTVs. Millions have been sold worldwide into education, to home users and even into industry. This gives the Raspberry Pi the backing of a very active community which is constantly producing tutorials, software examples and programs you can download from the Internet for free. There's also a huge range of add-on hardware available, from cameras to robotics and more, making it a fantastic base for electronic projects. The Raspberry Pi is also a capable computer that will perform many of the functions that a desktop PC will, like spreadsheets, word processing and games, it will also play high definition video.
  • Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC @ 1.4GHz
  • 1GB LPDDR2 SDRAM
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300 Mbps)
  • Extended 40-pin GPIO header
  • Full-size HDMI
  • 4 x USB 2.0 ports
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • 4-pole stereo output and composite video port
  • Micro SD port for loading your operating system and storing data
  • 5V/2.5A DC power input
  • Power-over-Ethernet (PoE) support (requires separate PoE HAT)
Description Image Product Buy Pricing (Ex VAT) Video resolution Type Processor Memory (RAM) Wireless Bluetooth PCB Dimensions Ports Power Supply
Raspberry Pi 3 Model B+ 1GB 64-bit Quad-Core Single Board Computer
Raspberry Pi 3 Model B+ 1GB 64-bit Quad-Core Single Board Computer
Standard range
Order code: 75-1005
MPN: SC0073

Despatched same day - 127 in stockAdditional 180 due on 09/12/2026
1+ £30.87
Price per unit Ex VAT
1080p30 Raspberry Pi 3 Model B 64-Bit Quad-Core 1GB Yes 4.2 / BLE 85 x 56mm 4 x USB 2.0, HDMI, RJ45 Ethernet Port, Jack Socket 5V 2.5A Micro USB
Raspberry Pi 3 Model B 1GB SC0022 64-bit Quad-Core Single Board Computer
Raspberry Pi 3 Model B 1GB SC0022 64-bit Quad-Core Single Board Computer
Standard range
Order code: 75-1273
MPN: SC0022

Despatched same day - 144 in stockAdditional quantity lead time 7 days
1+ £27.02
Price per unit Ex VAT
1080p60 Raspberry Pi 3 Model B 64-Bit Quad-Core 1GB Yes 4.2 / BLE 85 x 56mm 4 x USB 2.0, HDMI, RJ45 Ethernet Port, Jack Socket 5V 2.5A Micro USB

Trustpilot