Fan SHIM for Raspberry Pi

MPN
PIM461
Brand
Pimoroni
EAN-13
0606034879409
Order Code
75-0918
Country of Origin
United Kingdom

No longer stocked


Make your Raspberry Pi seriously cool with the Fan SHIM! This 30mm no-solder, controllable CPU fan with RGB LED and tactile switch will give your Raspberry Pi significantly better thermal performance.

The Fan SHIM uses a friction-fit header, so it just slips onto your Pi's pins and it's ready to go, no soldering required.

The fan can be controlled via software, so you can do crafty things like toggle it on when the CPU reaches a certain temperature. Use the LED as a handy visual indicator to show the fan status, CPU load/temperature, etc. The tactile switch can also be programmed, so you can use it to toggle the fan on or off, or to switch between temperature-triggered or manual mode.

The Fan SHIM is compatible with the new Pibow Coupe 4 cases for Raspberry Pi 4.


  • Features:
  • 30mm, 5V DC fan
  • 4,200 RPM, 0.05m³/minute air flow
  • 18.6dB acoustic noise
  • Friction-fit header, no soldering required
  • Programmable RGB LED (APA102) and tactile switch
  • Compatible with Raspberry Pi 4 (and 3 B+, 3 A+)
  • Python library and daemon
  • Dimensions: 45 x 39 x 11mm
  • Kit contains:
  • Fan SHIM PCB
  • 30mm 5V DC fan with JST connector
  • M2.5 nuts and bolts

Notes: Basic assembly required. Not compatible with Raspberry Pi 4 Heatsink. Due to the height of the fan, a booster header will be required if you want to use HATs or pHATs with Fan SHIM. Case and Pi not included.

Type Fan SHIM
30mm 5V DC fan
Dimensions 45 x 39 x 11mm

Trustpilot