Pimoroni Pibow Coupe Cases for Raspberry Pi 4

Pimoroni Brand: Pimoroni

These attractive cases are crafted out of five unique layers, including a transparent top and base (Red and Ninja), that leave your beautiful Raspberry Pi 4 visible inside.

Each layer is laser-cut from colourful, high-quality, cast acrylic and once stacked they securely contain a Raspberry Pi 4 while leaving the primary ports, including the camera port, display port and GPIO accessible.

Weighing just over 50 grams, the case is lightweight and ideal for mounting to any surface. No tools are required for assembly or disassembly.

The cases are available with Rainbow, Red and Ninja colour schemes.

  • Protects your beloved Pi
  • Clear top and base (Ninja and Red) leave Raspberry Pi 4 visible
  • Cutout in lid for 40 x 30mm heatsink or Fan SHIM
  • Leaves all ports accessible
  • GPIO cut-out
  • Handy laser-etched port labels
  • Super-slimline profile
  • Fully HAT-compatible
  • Works great with standoffs
  • Made from lightweight, high-quality, cast acrylic
  • Great for hacking and tinkering
  • Dimensions: 99 x 66 x 15mm (W x L x H) excluding bolt heads and nuts
  • Made in Sheffield, UK
Note: Compatible with Raspberry Pi 4 only. Raspberry Pi 4 not included.
Description Image Product Buy Pricing (Ex VAT) Material Colour Type
Pibow Coupé 4 Rainbow Case for Raspberry Pi 4
Pibow Coupé 4 Rainbow Case for Raspberry Pi 4
Standard range
Order code: 75-0850
MPN: PIM465

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £7.79
Price per unit Ex VAT
Plastic Acrylic Case for Pi 4
Pibow Coupé 4 Ninja Case for Raspberry Pi 4
Pibow Coupé 4 Ninja Case for Raspberry Pi 4
Standard range
Order code: 75-0917
MPN: PIM463

Despatched same day - 18 in stockContact us for additional stock
1+ £3.65
Price per unit Ex VAT
Plastic Acrylic Case for Pi 4

Trustpilot