736096

MPN
CL1330A
Brand
Cliff
EAN-13
2050001266606
Order Code
50-3297
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

This CLIFF 6.5mm jack socket is supplied with PCB offset contacts and tested to 2000V DC. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 6.35mm
  • Manufacturer part no. CL1330A
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) CL1330A
Type Socket Straight
Size 6.35mm
Colour Black
Mounting Type PCB
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot