736059

MPN
CL1232A
Brand
Cliff
EAN-13
2050001266576
Order Code
50-3294
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

This CLIFF 6.5mm jack socket is supplied with PCB offset contacts. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 6.35mm
  • Manufacturer part no. CL1232A
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) CL1232A
Type Socket Straight
Size 6.35mm
Colour Black
Mounting Type PCB
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot