736046

MPN
CL1200
Brand
Cliff
EAN-13
2050001266569
Order Code
50-3293

Discontinued


This CLIFF 6.5mm jack socket is supplied with solder contacts. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 6.35mm
  • Manufacturer part no. CL1200
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) CL1200
Type Socket Straight
Size 6.35mm
Colour Black
Mounting Type Chassis
Termination Solder

Trustpilot