736022

MPN
CL1174A
Brand
Cliff
EAN-13
2050001266545
Order Code
50-3291
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

This CLIFF 6.5mm jack socket is supplied with make contacts and PCB connections. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 6.35mm
  • Manufacturer part no. CL1174A
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5 A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) CL1174A
Type Socket Straight
Size 6.35mm
Colour Black
Mounting Type PCB
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot