735998

MPN
CL1130A
Brand
Cliff
EAN-13
2050001266521
Order Code
50-3290
Qty Unit Price (Ex VAT)
5+ £0.898
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

This CLIFF 6.5mm jack socket is supplied with make contacts. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 6.35mm
  • Manufacturer part no. CL1130A
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) CL1130A
Type Socket Straight
Size 6.35mm
Colour Black
Mounting Type Chassis
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot