735909

MPN
CL1220A
Brand
Cliff
EAN-13
2050001266439
Order Code
50-3289
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

This CLIFF 6.5mm jack socket is supplied with make contacts. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Internal diameter 6.35mm
  • Manufacturer part no. CL1220A
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) CL1220A
Type Socket Straight
Size 6.35mm
Colour Black
Mounting Type Chassis
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot