735846

MPN
FCR1291
Brand
Cliff
EAN-13
2050001266323
Order Code
50-3286
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

This CLIFF 3.5mm jack socket is supplied with make contacts and with PCB mounting. The socket has been produced in accordance with DIN dimensions and are designed for use with stereo plugs.


  • Contact material Nickel plated
  • Internal diameter 3.5mm
  • Manufacturer part no. FCR1291
  • Mating cycles 10000
  • Plug construction Socket
  • Test current 5A
  • Test voltage 2000 V/DC
  • Type (manufacturer type) FCR1291
Type Socket Straight
Colour Black
Mounting Type PCB
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot