735819

MPN
FC681471
Brand
Cliff
EAN-13
2050001266309
Order Code
50-3274
  • Quickly find another product in this range by Internal Diameter:

    1.3mm 2.1mm 2.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

A professional DC power plug at an economical price. This DC power plug is suitable for most portable appliances. Solder terminals. Moulded plastic cover.


  • Used to replace damaged or faulty power plugs
  • Typical rating 12VDC/2A/24W
  • Internal diameter 2.5mm
  • Manufacturer part no. FC681471
  • Plug construction Socket, Cable Mount
  • RoHS compliant yes
  • Shaft length 9.5mm
  • Type (manufacturer type) FC681471
Type Low power connector
Colour Black
Internal Diameter 2.5mm
Plug construction Socket, Cable Mount
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot