735653

MPN
FC68145
Brand
Cliff
EAN-13
2050001266170
Order Code
50-3261
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 2.5mm
  • Manufacturer part no. FC68145
  • Pin diameter 1.3mm
  • Plug construction Socket
  • RoHS compliant yes
  • Type (manufacturer type) FC68145
Type Low power connector
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 1.3mm
Colour Black
Contact rated at 12V DC
Contacts rated at 12V DC
Internal Diameter 2.5mm
Pin diameter 1.3mm
Plug construction Socket

Reviews

Be the first to submit a review

Trustpilot