RK Education 555 timer Astable Project - Deluxe

MPN
70-6019
Brand
RK Education
Order Code
70-6019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 82 in stockAdditional quantity lead time 7 days

This project has been designed to introduce the important concept of astable timers and pulse-width modulation using a 555 timer astable circuit.

This 'Deluxe' version contains a basic set of components and the PCB, plus additional components to add a drive circuit and terminal blocks. The drive circuit allows the project to control larger loads, e.g. a motor.

This circuit is very important as it features heavily in KS4 curriculums. The range of projects has been designed to have more than one possible outcome and therefore more than one application.


  • Frequency can be varied by adjusting the two variable resistors
  • Battery-powered
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist

Please see the Technical Details tab for more information.

Empty PCBs are available separately, order code 70-9036

Suitable for Key Stages 2, 3 & 4 (ages 11 to 16)

Comprehensive teacher notes are available here.


Type Astable project
Soldering Required Yes
Pack Size 1

Reviews

Middle of the road kit

Easy to build. One problem though, there are five resistors in this kit.. The students will drive you mad asking which resistor goes where. Although a simple kit; a diagram would be nice.

Reviewed by: KB

Accessories


Trustpilot