Rapid Racing Drone/FPV Goggles Battery

Order Code:

70-1146

Brand: Rapid MPN: 6501
  • Country of Origin:
  • View All

Discontinued


These Drone Lab lithium polymer batteries are perfect for use with 250 sized quadcopters such as the Rapid Racing Drone, 70-1141. They are also an ideal power supply for our FPV goggles, 70-1144.


  • Type: lithium polymer
  • Minimum capacity: 1500mAh
  • Configuration: 3S / 11.1V / 3 cells
  • Constant discharge: 30C
  • Charge rate: 3 amps
  • Peak discharge (10 sec): 60C
  • Pack weight: 118g
  • Pack size: 70 x 33 x 25mm
  • Charge plug: JST-XH
  • Discharge plug: XT60

Note: Lithium polymer batteries must only be charged using a suitable balanced charger.
Type Battery
Configuration 3S / 11.1V / 3 cells
Minimum capacity 1500mAh

Trustpilot