7.6mm White Superflux LED 3500mcd

7.6mm White Superflux LED 3500mcd

MPN
OSPW7161D
Brand
TruOpto
Order Code
72-9642

Discontinued


A 7.6mm high luminance (3500mcd) white superflux LED. Four legs for enhanced mechanical stability, high current operation, low thermal resistance, reliable and rugged. Applications include automotive exterior lighting, electronic signals, signs and specialty lighting.
LED Colour White
Viewing Angle 60°
Forward Current 75mA
Luminosity 3500mcd
Forward Voltage 3.4V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm

Trustpilot