7.6mm White Superflux LED 3000mcd

7.6mm White Superflux LED 3000mcd

MPN
OSWC7161D
Brand
TruOpto
Order Code
72-9768

Discontinued


A 7.6mm high luminance (3000mcd) warm white superflux LED. Four legs for enhanced mechanical stability, high current operation, low thermal resistance, reliable and rugged. Applications include automotive exterior lighting, electronic signals, signs and specialty lighting.
Type Water Clear
LED Colour White
Viewing Angle 60°
Forward Current 30mA
Luminosity 3000mcd
Dominant Wavelength 0.45/0.41
Forward Voltage 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot