7.6mm Blue Superflux LED 2000mcd

7.6mm Blue Superflux LED 2000mcd

MPN
OSUB7161D
Brand
TruOpto
Order Code
72-9766

Discontinued


A 7.6mm high luminance (2000mcd) blue superflux LED. Four legs for enhanced mechanical stability, high current operation, low thermal resistance, reliable and rugged. Applications include automotive exterior lighting, electronic signals, signs and specialty lighting.
Type Water Clear
LED Colour Blue
Viewing Angle 60°
Forward Current 75mA
Luminosity 2000mcd
Dominant Wavelength 470nm
Forward Voltage 3.4V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot