6W Power Adapter Range with UK Plug Top

R-TECH Brand: R-TECH

These compact designed R-TECH 6W power adapters are suitable for UK socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 6W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.

  • 6W rated output power
  • UK socket
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.

Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Output Voltage (DC) Type AC Input Plug Nationality Dimensions Plug Type Polarity Power Rating Supply Voltage Range
R-TECH 857075 AC/DC Adapter 5vdc 1.2amp UK Plug Top
R-TECH 857075 AC/DC Adapter 5vdc 1.2amp UK Plug Top
Standard range
Order code: 85-7075
MPN: 857075

Despatched same day - 97 in stockAdditional quantity lead time 7 days
1+ £4.42
5+ £4.10
10+ £3.98
25+ £3.93
Price per unit Ex VAT
1.2A 5V DC 5V UK Plug Top Power Adapter UK (L x W x H) 43.55 x 40.91 x 28.5mm 2.1 x 5.5 x 12mm female barrel Centre positive 6W 100 to 240V
R-TECH 857076 AC/DC Adapter 12vdc 500mA UK Plug Top
R-TECH 857076 AC/DC Adapter 12vdc 500mA UK Plug Top
Standard range
Order code: 85-7076
MPN: 857076

Despatched same day - 156 in stockAdditional quantity lead time 7 days
1+ £4.56
5+ £4.23
10+ £4.10
25+ £4.05
Price per unit Ex VAT
0.5A 12V DC 12V UK Plug Top Power Adapter UK (L x W x H) 43.55 x 40.91 x 28.5mm 2.1 x 5.5 x 12mm female barrel Centre positive 6W 100 to 240V

Trustpilot