6R Locking C-Clamp Regular Tip 150mm (6in)

IRWIN Brand: IRWIN

IRWIN Vise-Grip Locking C-Clamps reach into places where ordinary clamps cannot be used.

Fitted with regular tips they are ideal for car body work, welding and sheet metal work.

Hex key adjusting screw that tightens to draw materials closer together and also provides controlled release.

Visegrip Irwin 6R Locking C-Clamp Regular Tip

Length: 150mm (6in).
Throat Depth: 32mm (1.1/4in).
Capacity: 54mm (2in).

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN Vise-Grip T17EL4 6R Locking C-Clamp Regular Tip 150mm (6in)
IRWIN Vise-Grip T17EL4 6R Locking C-Clamp Regular Tip 150mm (6in)
Standard range
Order code: 96-3008
MPN: T17EL4

Despatched within 2 working days - 20 in stock
1+ £17.27
Price per unit Ex VAT
C Clamp
IRWIN Vise-Grip T18R 18R Locking C-Clamp Regular Tip 450mm (18in)
IRWIN Vise-Grip T18R 18R Locking C-Clamp Regular Tip 450mm (18in)
Standard range
Order code: 96-3009
MPN: T18R

Despatched within 4 working days - 5 in stock
1+ £48.98
Price per unit Ex VAT
C Clamp
IRWIN Vise-Grip T19EL4 11R Locking C-Clamp Regular Pad 275mm (11in)
IRWIN Vise-Grip T19EL4 11R Locking C-Clamp Regular Pad 275mm (11in)
Standard range
Order code: 96-3010
MPN: T19EL4

Despatched within 2 working days - 15 in stock
1+ £30.25
Price per unit Ex VAT
C Clamp

Trustpilot