6m8 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

6m8 0.25W Royal Ohm Metal Film Resistor 100pc Cut Tape

MPN
MF0W4FF0685KIT
Brand
Royal Ohm
Order Code
62-3523
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (122)
Qty Unit Price (Ex VAT)
1+ £2.50
2+ £2.35
3+ £2.23
5+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 6 months

A 6M8 ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Resistance 6.8MΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Case Type Axial

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot