6KS/65 Security Chain Length 65cm Link Diameter 6mm

ABUS Brand: ABUS

Square link security chain made from chain links produced from a hardened special chain steel. The fabric sleeve prevents paintwork and chrome from damage and is ideal for securing bicycles, motorbikes, gardening tools, garden furniture or machinery on the building site.

Available in 6 - 10mm diameter in a selection of lengths.

Square section chains
Link Thickness: 6mm
Chain Length: 650mm
Inside link: 9mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 27292 6KS/65 Security Chain Length 65cm Link Diameter 6mm
ABUS 27292 6KS/65 Security Chain Length 65cm Link Diameter 6mm
Standard range
Order code: 95-0589
MPN: 27292

Despatched within 2 working days - 15 in stock
1+ £16.95
Price per unit Ex VAT
Chain
ABUS 27293 6KS/85 Security Chain Length 85cm Link Diameter 6mm
ABUS 27293 6KS/85 Security Chain Length 85cm Link Diameter 6mm
Standard range
Order code: 95-0590
MPN: 27293

Despatched within 4 working days - 5 in stock
1+ £16.95
Price per unit Ex VAT
Chain
ABUS 28329 6KS/110 Security Chain Length 110cm Link Diameter 6mm
ABUS 28329 6KS/110 Security Chain Length 110cm Link Diameter 6mm
Standard range
Order code: 95-0591
MPN: 28329

Despatched within 4 working days - 20 in stock
1+ £16.95
Price per unit Ex VAT
Chain

Trustpilot