6K8 1206 1% 1/4W Royal Ohm Chip Resistor - Reel of 5k

Image Representative of Range

6K8 1206 1% 1/4W Royal Ohm Chip Resistor - Reel of 5k

MPN
1206S4F6801T5E
Brand
Royal Ohm
Order Code
62-1885
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
4+ £14.56
8+ £13.90
12+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderPlease contact us for lead time

Royal Ohm 1206S4F6801T5E 6K8 1206 1% 1/4W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type 1206
Resistance 6.8kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot