6A Electromechanical Relays - MasterTIMER Series

Finder Brand: Finder

The MasterTIMER series of electromechanical relays feature timer adjustment via a top-mounted rotary knob (accessible after assembly), control signal terminal and a DIP-switch for selection of four time scales and eight functions.

  • High switching capability
  • SPDT-CO
  • Switching voltage 250V AC
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head terminals
  • 35mm DIN rail mounting
Description Image Product Buy Pricing (Ex VAT) Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Type Mounting Type Height Width Complete with socket Degree of protection (IP) Depth Drive, polarization Drive, switching attitude IP Rating Material contact Material of contact insert Material of contact surface Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact
Finder 39.81.0.012.0060 Solid State Relay Module 6A SPDT 12VAC/DC
Finder 39.81.0.012.0060 Solid State Relay Module 6A SPDT 12VAC/DC
Standard range
Order code: 50-4784
MPN: 39.81.0.012.0060

Despatched within 4 working days - 39 in stock
1+ £30.88
Price per unit Ex VAT
12 - 12V 12 - 12V 12 - 12V Relay module DIN rail 94.3mm 6.2mm false IP20 87.2mm Polarity free Mono stable IP20 Other copper alloys Thermoplastic Untreated 6A 1 0 0
Finder 39.81.0.024.0060 Solid State Relay Module 6A SPDT 24VAC/DC
Finder 39.81.0.024.0060 Solid State Relay Module 6A SPDT 24VAC/DC
Standard range
Order code: 50-4785
MPN: 39.81.0.024.0060

Despatched within 4 working days - 43 in stock
1+ £21.87
Price per unit Ex VAT
24 - 24V 24 - 24V 24 - 24V Relay module DIN rail 94.3mm 6.2mm false IP20 87.2mm Polarity free Mono stable IP20 Other copper alloys Thermoplastic Untreated 6A 1 0 0

Trustpilot