Schneider ZB4BZ105 1 NO/NC Contact Block for XB4 Series

Image Representative of Range

Schneider ZB4BZ105 1 NO/NC Contact Block for XB4 Series

MPN
ZB4BZ105
Order Code
66-2031
Country of Origin
France
  • Quickly find another product in this range by Type:

    Contact block Fixing collar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

A ZB4BZ series contact block for use with Schneider Electric's XB4 series modular switches.


  • Contact configuration: 1 NO + 1 NC
  • Supplied with fixing collar
  • Schneider Electric type ZB4BZ105
Type Contact block
Lamp holder None
Model Integrable
Mounting Diameter 22mm
Mounting method Other
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Switch Configuration 1NO + 1NC
Type of electric connection Screw connection
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot