Schneider Electric ZB4BZ Contact Blocks for XB4 Series Modular Switches

These ZB4BZ series contact blocks are for use with Schneider Electric's XB4 series modular switches.

  • Range of contact configurations
  • Supplied with fixing collar
  • Fixing collar available separately
  • Schneider Electric ZB4BZ series
Description Image Product Buy Pricing (Ex VAT) Type Lamp holder Built-in diameter Model Number of appliances to build in Mounting method Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Number of fault-signal switches Rated operation current Ie at AC-15, 230 V Switch Configuration Type of electric connection Voltage Rating Mounting Diameter
Schneider ZB4BZ105 1 NO/NC Contact Block for XB4 Series
Schneider ZB4BZ105 1 NO/NC Contact Block for XB4 Series
Standard range
Order code: 66-2031
MPN: ZB4BZ105

Available to back orderBack-order availability date - 29/10/2026
1+ £12.40
Price per unit Ex VAT
Contact block None Integrable Other 0 1 1 0 3A 1NO + 1NC Screw connection 600V 22mm
Schneider ZB4BZ009 Metal Fixing Collar for XB4 Electrical Block
Schneider ZB4BZ009 Metal Fixing Collar for XB4 Electrical Block
Standard range
Order code: 66-2066
MPN: ZB4BZ009

Despatched same day - 44 in stockAdditional quantity lead time 14 days
1+ £2.11
Price per unit Ex VAT
Fixing collar 22mm 1 22mm

Trustpilot