Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Schneider GV2ME06 3 Pole 1.6A 690Vac Thermal Magnetic Circuit Breaker

Schneider GV2ME06 3 Pole 1.6A 690Vac Thermal Magnetic Circuit Breaker

Order Code:  

66-1971

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GV2ME06 Copy to clipboard EAN-13: 3389110343052
 Report an error

Discontinued

A thermal magnetic motor circuit breaker with screw clamp terminals, from Schneider Electric's TeSys GV2 series.


  • Current rating: 1.6A
  • Trip unit rating: 1 to 1.6A
  • No. of poles: 3
  • Schneider Electric type GV2ME06
Type Circuit breaker
Current Rating 1.6A
Interrupting Capacity 1.6A
Mounting DIN Rail

Reviews


Be the first to submit a review