Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider GV2ME10 3 Pole 6.3A 690Vac Thermal Magnetic Circuit Breaker

Order Code:  

66-1970

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GV2ME10 Copy to clipboard EAN-13: 3389110343113
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £32.48   £30.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 1 day

A thermal magnetic motor circuit breaker with screw clamp terminals, from Schneider Electric's TeSys GV2 series.


  • Current rating: 6.3A
  • Trip unit rating: 4 to 6.3A
  • No. of poles: 3
  • Schneider Electric type GV2ME10
Type Circuit breaker
Current Rating 6.3A
Interrupting Capacity 6.3A
Mounting DIN Rail

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review