Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider GV2ME08 3 Pole 4A 690Vac Thermal Magnetic Circuit Breaker

Order Code:  

66-1968

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GV2ME08 Copy to clipboard EAN-13: 3389110343090
 Report an error

Discontinued

A thermal magnetic motor circuit breaker with screw clamp terminals, from Schneider Electric's TeSys GV2 series.


  • Current rating: 4A
  • Trip unit rating: 2.5 to 4A
  • No. of poles: 3
  • Schneider Electric type GV2ME08
Type Circuit breaker
Current Rating 4A
Interrupting Capacity 4A
Mounting DIN Rail

Reviews


Be the first to submit a review