A thermal magnetic motor circuit breaker with screw clamp terminals, from Schneider Electric's TeSys GV2 series.
- Current rating: 10A
- Trip unit rating: 6 to 10A
- No. of poles: 3
- Schneider Electric type GV2ME14
Type |
Circuit breaker |
Current Rating |
10A |
Interrupting Capacity |
10A |
Mounting |
DIN Rail |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In