Schneider LC1DT20BD 4PST-NO 20A 690Vac Contactor

MPN
LC1DT20BD
EAN-13
3389110247701
Order Code
66-1935
Country of Origin
Indonesia

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 20A
  • Coil voltage 24V DC
  • Contact configuration: 4 NO
  • Schneider Electric type LC1DT20BD
Type Contactor
Contact Current Rating 20A
Contact Voltage Rating 690V
Depth 99mm
Height 85mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Number of Poles 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Trustpilot