Schneider LC1D25BD 3PST-NO 25A 690Vac 20HP Contactor

Schneider LC1D25BD 3PST-NO 25A 690Vac 20HP Contactor

Order Code:

66-1926

Brand: Schneider Electric MPN: LC1D25BD

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 25A
  • Coil voltage 24V DC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D25BD
Type Contactor
Number of Poles 3
Contact Current Rating 25A
Contact Voltage Rating 690V
Depth 101mm
Height 85mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Trustpilot