Schneider VCCF3 41.5A TeSys Vario E-stop Disconnector Switch

Image Representative of Range

Schneider VCCF3 41.5A TeSys Vario E-stop Disconnector Switch

MPN
VCCF3
EAN-13
3389110194005
Order Code
66-1907
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/05/2026

An emergency stop switch disconnector from Schneider Electric's VCCF series.

The switch is designed to mount at the back of an enclosure and is supplied with an extension shaft, allowing the switch actuator to be mounted on the front panel of the enclosure.


  • Current rating: 63A
  • 3 NO contacts
  • Schneider Electric type VCCF3
Type Disconnector
Actuator Style Handle
Colour control element Red
Conditioned rated short-circuit current Iq 10kA
Degree of protection (IP), front side IP65
Degree of protection (NEMA) N/A
Depth N/A
Device construction Built-in device fixed built-in technique
Height 83mm
Interlockable true
Max. rated operation voltage Ue AC 690V
Motor drive integrated false
Motor drive optional false
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Number of switches 1
Rated operating voltage 690 - 690V
Rated operation power at AC-23, 400 V 22kW
Rated operation power at AC-3, 400 V 18.5kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 41.5A
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0.756kA
Suitable for distribution board installation false
Suitable for floor mounting false
Suitable for front mounting 4-hole true
Suitable for front mounting centre false
Suitable for intermediate mounting false
Switching power at 400 V N/A
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation true
Version as main switch true
Version as maintenance-/service switch false
Version as reversing switch false
Version as safety switch false
Voltage release optional false
Width 60mm
Width in number of modular spacings N/A
With pre-assembled cabling false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot