Schneider Electric VCCF Series TeSys Vario E-stop Disconnector Switches

A range of emergency stop switch disconnectors from Schneider Electric's VCCF series.

The switches are designed to mount at the back of an enclosure and are supplied with extension shafts, allowing the switch actuator to be mounted on the front panel of the enclosure.

  • Range of current ratings
  • 3 NO contacts
  • Schneider Electric VCCF series
Description Image Product Buy Pricing (Ex VAT) Height Rated operation power at AC-23, 400 V Rated operation power at AC-3, 400 V Rated permanent current at AC-21, 400 V Rated permanent current at AC-23, 400 V Rated permanent current Iu Rated short-time withstand current lcw Width Actuator Style Colour control element Conditioned rated short-circuit current Iq Degree of protection (IP), front side Degree of protection (NEMA) Depth Device construction Interlockable Max. rated operation voltage Ue AC Motor drive integrated Motor drive optional Number of auxiliary contacts as change-over contact
Schneider VCCF3 41.5A TeSys Vario E-stop Disconnector Switch
Schneider VCCF3 41.5A TeSys Vario E-stop Disconnector Switch
Standard range
Order code: 66-1907
MPN: VCCF3

Available to back orderBack-order availability date - 30/09/2026
1+ £122.17
Price per unit Ex VAT
83mm 22kW 18.5kW 63A 41.5A 63A 0.756kA 60mm Handle Red 10kA IP65 N/A N/A Built-in device fixed built-in technique true 690V false false 0
Schneider VCCF5 68.5A TeSys Vario E-stop Disconnector Switch
Schneider VCCF5 68.5A TeSys Vario E-stop Disconnector Switch
Standard range
Order code: 66-1870
MPN: VCCF5

Available to back orderBack-order availability date - 30/09/2026
1+ £230.23
Price per unit Ex VAT
125mm 37kW 30kW 125A 68.5A 125A 1.5kA 90mm Handle Red 10kA IP65 N/A N/A Built-in device fixed built-in technique true 690V false false 0

Trustpilot