Schneider LC1DT32BL 4PST-NO 32A 690Vac Contactor

Schneider LC1DT32BL 4PST-NO 32A 690Vac Contactor

MPN
LC1DT32BL
EAN-13
3389110248333
Order Code
66-1893
Country of Origin
Indonesia

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 32A
  • Coil voltage 24V DC low consumption
  • Contact configuration: 4 NO
  • Schneider Electric type LC1DT32BL
Type Contactor
Number of Poles 4
Contact Current Rating 32A
Contact Voltage Rating 690V
Depth 107mm
Height 91mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Trustpilot