Schneider LC1D80F7 3PST-NO 80A 690Vac Contacor

Schneider LC1D80F7 3PST-NO 80A 690Vac Contacor

MPN
LC1D80F7
EAN-13
3389110440782
Order Code
66-1874

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 80A
  • Coil voltage 110V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D80F7
Type Contactor
Number of Poles 3
Contact Current Rating 80A
Contact Voltage Rating 690V
Depth 130mm
Height 127mm
Modular Version No
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Rated Control Supply Voltage at AC 50 Hz 110V - 110V
Rated Control Supply Voltage at AC 60 Hz 110V - 110V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 125A
Rated operation current Ie at AC-3, 400 V 80A
Rated operation current Ie at AC-4, 400 V 32A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 15kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 85mm

Trustpilot