Schneider LC1D50ABD 3PST-NO 50A 600Vac 40HP Contactor

MPN
LC1D50ABD
EAN-13
3389119408783
Order Code
66-1869

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 50A
  • Coil voltage 24V DC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D50ABD
Type Contactor
Number of Poles 3
Contact Current Rating 50A
Contact Voltage Rating 690V
Depth 120mm
Height 122mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 11kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 55mm

Trustpilot