Schneider SR2B201BSR2 20 IO 24VAC w/Clock Compact Smart Relay

Order Code:

66-1832

Brand: Schneider Electric MPN: SR2B201B EAN-13: 3389110549713

Discontinued


A smart relay from Schneider Electric's SR2 series.


  • 20 I/O inputs
  • Operating voltage: 24V AC
  • With display
  • With clock
  • 8 outputs
  • Relay output
  • Schneider Electric type SR2B201B
Type Smart relay
Display Type Yes
Supply Voltage 24V
Number of Digital Inputs 20
Number of Analogue Inputs 0
Number of Analogue Outputs 8
Number of Digital Outputs 0

You may also like


Trustpilot