VOLTCRAFT 1662852 HY-10 TH Digital Thermo Hygrometer

MPN
HY-10 TH
Brand
VOLTCRAFT
EAN-13
4053199527281
Order Code
65-3047
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT digital thermo/hygrometer HY-10 TH allows quick and easy ambient air control measurements and displays the temperature and relative humidity readings on a clearly arranged display. The min. and max. values for humidity and temperature are stored and can be recalled at any time.

The light and handy design makes the meter easy to transport - even in the pocket.


  • Measuring range -10 to +60°C / 0 to 100% rh
  • Min/max value display
  • Switchable temperature measuring unit (°C/°F)
  • Hold function
  • Optional display illumination
  • Auto power off function (can be disabled)
  • Battery change indicator
  • Supplied complete with 3x AAA batteries and operating instructions
  • Voltcraft type HY-10 TH
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Humidity Range 0 to 100% RH
Max. temperature 60°C
Min. temperature -10°C
Temperature Range -10 to +60°C

Reviews

Be the first to submit a review

Trustpilot