Easter Opening Hours and Delivery Dates here

Schneider Electric NSYTBS775 Thalassa ABS Industrial Box 74x74x54mm

Order Code:

64-9777

Brand: Schneider Electric MPN: NSYTBS775 EAN-13: 3606480165207
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

General purpose ABS enclosures from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 74 x 74 x 54mm
  • Internal dimensions 65 x 65 x 47mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS775

Note: Each unit includes body, cover and 4 cover screws.


Enclosure modification


Enclosure Height 54mm
Enclosure Length 74mm
Enclosure Width 74mm
Colour Light grey, RAL 7035
Protection Rating IP66
External dimensions 74 x 74 x 54mm
External Features Opaque cover
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot