Schneider Electric NSYTBS19168 Thalassa ABS Industrial Box 192x164x87mm

MPN
NSYTBS19168
EAN-13
3606480165306
Order Code
64-9768
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 192 x 164 x 87mm
  • Internal dimensions 175 x 150 x 80mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS19168

Note: Each unit includes body, cover and 4 cover screws.


Enclosure modification


Enclosure Height 87mm
Enclosure Length 192mm
Enclosure Width 164mm
Colour Light grey, RAL 7035
Protection Rating IP66
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 87mm
Extension possible false
External dimensions 192 x 164 x 87mm
External Features Opaque cover
Height 192mm
Housing Material Plastic
Impact strength IK07
Inner depth 80mm
Material ABS
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 164mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot