Easter Opening Hours and Delivery Dates here

Schneider Electric NSYTBS1397 Thalassa ABS Industrial Box 138x93x72mm

Order Code:

64-9753

Brand: Schneider Electric MPN: NSYTBS1397 EAN-13: 3606480165269
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 138 x 93 x 72mm
  • Internal dimensions 125 x 80 x 65mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS1397

Note: Each unit includes body, cover and 4 cover screws.


Enclosure modification


Enclosure Height 72mm
Enclosure Length 138mm
Enclosure Width 93mm
Colour Light grey, RAL 7035
Protection Rating IP66
External dimensions 138 x 93 x 72mm
External Features Opaque cover
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot