Schneider Electric NSYTBS11116 Thalassa ABS Industrial Box 116x116x62mm

MPN
NSYTBS11116
EAN-13
3606480165252
Order Code
64-9752
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions (L x W x H) 116 x 116 x 62mm
  • Internal dimensions (L x W x H) 105 x 105 x 55mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS11116

Note: Each unit includes body, cover and 4 cover screws.


Enclosure modification


Enclosure Height 62mm
Enclosure Length 116mm
Enclosure Width 116mm
Colour Light grey, RAL 7035
Protection Rating IP66
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 62mm
Extension possible false
External Features Opaque cover
Height 116mm
Housing Material Plastic
Impact strength IK07
Inner depth 55mm
Material ABS
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 116mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot