A basic TFT widescreen display with LED backlighting and touchscreen operation. The display is intended for use in plant and machinery systems, where its design and performance meet all the requirements for high-quality visualisation, even in small systems.
- Screen diagonal 12in
- Resolution 1280 x 800px
- Profinet interface
- Easy configuration with WinCC software
- Dimmable backlight
- 24V DC Power supply
- Onscreen keyboard
| Type |
PLC touch panel |
| Display Resolution |
1280 x 800 |
| Display Size |
12 in |
| Supply Voltage |
24V DC |
| Additional software components, loadable |
false |
| Built-in depth |
54.9mm |
| Certified for UL hazardous location class I |
N/A |
| Certified for UL hazardous location class II |
N/A |
| Certified for UL hazardous location class III |
N/A |
| Certified for UL hazardous location division 1 |
N/A |
| Certified for UL hazardous location division 2 |
N/A |
| Certified for UL hazardous location group A (acetylene) |
N/A |
| Certified for UL hazardous location group B (hydrogen) |
N/A |
| Certified for UL hazardous location group C (ethylene) |
N/A |
| Certified for UL hazardous location group D (propane) |
N/A |
| Certified for UL hazardous location group E (metal dusts) |
N/A |
| Certified for UL hazardous location group F (carbonaceous dusts) |
N/A |
| Certified for UL hazardous location group G (non-conductive dusts) |
N/A |
| Colour display |
true |
| Degree of protection (IP), front side |
IP65 |
| Degree of protection (NEMA), front side |
N/A |
| Display Type |
TFT |
| Height of the front |
245mm |
| IO link master |
false |
| IP Rating |
IP65 (on front)/IP20 (on back) |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of buttons with LED |
0 |
| Number of colours of the display |
65536 |
| Number of Digital Inputs |
2 |
| Number of Digital Outputs |
2 |
| Number of function buttons, programmable |
10 |
| Number of grey-scales/blue-scales of display |
0 |
| Number of HW-interfaces industrial Ethernet |
1 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
1 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
1 |
| Number of online languages |
10 |
| Number of password levels |
50 |
| Number of pixels, horizontal |
1280 |
| Number of pixels, vertical |
800 |
| Number of system buttons |
0 |
| Operating Temperature |
0 - 50°C |
| Power Consumption |
N/A |
| Process default value (input) possible |
true |
| Process value representation (output) possible |
true |
| Radio standard Bluetooth |
false |
| Radio standard WLAN 802.11 |
false |
| Screen diagonal |
12in |
| Suitable for rail mounting |
false |
| Suitable for safety functions |
false |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
19.2 - 28.8V |
| Supporting protocol for ASI |
false |
| Supporting protocol for AS-Interface Safety at Work |
false |
| Supporting protocol for CAN |
false |
| Supporting protocol for Data-Highway |
false |
| Supporting protocol for DeviceNet |
false |
| Supporting protocol for DeviceNet Safety |
false |
| Supporting protocol for EtherCAT |
N/A |
| Supporting protocol for EtherNet/IP |
true |
| Supporting protocol for Foundation Fieldbus |
false |
| Supporting protocol for INTERBUS |
false |
| Supporting protocol for INTERBUS-Safety |
false |
| Supporting protocol for KNX |
false |
| Supporting protocol for LON |
false |
| Supporting protocol for Modbus |
true |
| Supporting protocol for other bus systems |
true |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
false |
| Supporting protocol for PROFINET IO |
false |
| Supporting protocol for PROFIsafe |
false |
| Supporting protocol for SafetyBUS p |
false |
| Supporting protocol for SERCOS |
false |
| Supporting protocol for SUCONET |
false |
| Supporting protocol for TCP/IP |
true |
| Touch technology |
N/A |
| Type of display |
N/A |
| Usable project memory/user memory |
10000kByte |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
false |
| Width of the front |
330mm |
| With alpha numeric keyboard |
true |
| With message indication |
true |
| With message system (incl. buffer and confirmation) |
true |
| With numeric keyboard |
true |
| With printer output |
false |
| With recipes |
true |
| With SW interfaces |
false |
To use this facility please Sign In.
Sign In