Siemens 6AV2123-2GB03-0AX0 SIMATIC HMI KTP700 Basic

MPN
6AV21232GB030AX0
Brand
Siemens
EAN-13
4034106029210
Order Code
64-8236
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £744.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A basic TFT widescreen display with LED backlighting and touchscreen operation. The display is intended for use in plant and machinery systems, where its design and performance meet all the requirements for high-quality visualisation, even in small systems.


  • Screen diagonal 7in
  • Resolution 800 x 480px
  • Profinet interface
  • Easy configuration with WinCC software
  • Dimmable backlight
  • 24V DC Power supply
  • Onscreen keyboard
Type PLC touch panel
Display Resolution 800 x 480
Display Size 7in
Supply Voltage 24V DC
Additional software components, loadable false
Built-in depth 39mm
Built-in speaker(s) No
Certification cULus\nC-TICK\nKC \nIP65
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour Multicolour
Colour display true
Compliance certificates CE, REACH, RoHS, WEEE
Country of origin China
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side N/A
DHCP client Yes
Display diagonal 17.8 cm (7)
Display technology LCD
Display Type TFT
Ethernet LAN Yes
Height of the front 158mm
Input Voltage 24 V
IO link master false
IP Rating IP65 (on front)/IP20 (on back)
Mean time between failures (MTBF) 20000 h
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mounting Type In wall
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of buttons with LED 0
Number of colours of the display 65536
Number of Digital Inputs 2
Number of Digital Outputs 2
Number of function buttons, programmable 8
Number of grey-scales/blue-scales of display 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 1
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of online languages 10
Number of password levels 50
Number of pixels, horizontal 800
Number of pixels, vertical 480
Number of system buttons 0
Operating Temperature 0 - 50°C
Package depth 78mm
Package height 276mm
Package width 205mm
Panel type TFT
Power Consumption N/A
Power source type DC
Process default value (input) possible true
Process value representation (output) possible true
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Screen diagonal 7in
Storage relative humidity (H-H) -20 - 60%
Suitable for rail mounting false
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supported network protocols TCP/IP, SNMP, DCP, LLDP
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Sustainability compliance Yes
Touch technology N/A
Type of display N/A
Usable project memory/user memory 10000kByte
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Weight 977g
Width of the front 214mm
With alpha numeric keyboard true
With message indication true
With message system (incl. buffer and confirmation) true
With numeric keyboard true
With printer output false
With recipes true
With SW interfaces false

Reviews

Be the first to submit a review

Trustpilot