Toolcraft 403796 Fabric Adhesive Tape 10 m x 19 mm - White

MPN
HEB19L10WC
Brand
Toolcraft
EAN-13
4016138816563
Order Code
64-6185
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Adhesive fabric tape from Toolcraft .


  • Colour: white
  • Length 10m
  • Width 19mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 19mm
Length 10m
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot