Toolcraft 752393 Fabric Adhesive Tape 10 m x 38 mm - Yellow

Toolcraft 752393 Fabric Adhesive Tape 10 m x 38 mm - Yellow

MPN
HEB38L10GC
Brand
Toolcraft
EAN-13
4016138850895
Order Code
64-6177
Country of Origin
Germany

Discontinued


Adhesive fabric tape from Toolcraft .


  • Colour: yellow
  • Length 10m
  • Width 38mm
  • Thickness 0.3mm
  • Temperature range -10 to +60°C
Type Fabric tape
Width 38mm
Length 10m
Colour Yellow

Trustpilot