Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 6.3x0.8mm 12A Red Female Receptacle Pack of 100

Order Code:  

33-0640

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FDD1-250  Copy to clipboard EAN-13: 5053556006915
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.33
10+ £7.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
155 in Stock, despatched same dayAdditional quantity lead time 5 months

Red insulated push-on female crimp receptacles from TruConnect. with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Straight style
  • Closed barrel
  • Current rating 12A
  • 6.3 x 0.8mm stud
  • Wire size 0.25 to 1.65mm²
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 12A
Easy Entry Yes
Insulation Type Standard
Blade Width 6.3mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review