LOCTITE 1804416 648 High Strength High Temperature Fast Cure 50ml

MPN
1804416
Brand
LOCTITE
EAN-13
5010266006659
Order Code
63-1585
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    50ml 250ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 days

LOCTITE 648 is designed for the bonding of cylindrical fitting parts and is ideal for the retention of parts with a small clearance or interference fit. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

LOCTITE 648 exhibits a robust curing performance, works on passive substrates as well as offering high-temperature performance and good oil tolerance.


  • High temperature resistance
  • Proven to be tolerant of minor contamination due to industrial oils
  • High strength on all metals, including passive substrates (e.g. stainless steel)
  • Ideal for retention of parts with a clearance or interference fit
  • Colour: Green
  • Max. gap size: 0.15mm
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 148350
  • DVGW Approval (EN 751-1): NG 5146C00236
  • WRAS Approval (BS 6920): 0808532
  • Supplied in a 50ml applicator
  • LOCTITE type 648
Type Retainer
Strength High
Dispensing Method Bottle
Volume 50ml
Agency approvals / certificates / specifications NSF P1 Reg. No 148350, DVGW (EN 751-1): NG 5146C00236, WRAS (BS 6920): 0808532
Colour Green
Fixture time 3.0 min
Gap fill 0.15mm
Key characteristics Strength: high strength, Oil tolerant, Temperature resistant
Operating Temperature -55.0 °C - 180.0 °C ( -65.0 °F - 355.0 °F )
Recommended for use with Metal: steel
Shear strength, Steel 27.0 N/mm² ( 3900.0 psi )
Viscosity 500.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot