LOCTITE 1920908 4062 Low Viscosity Fast Cure Instant Adhesive 20g

MPN
1920908
Brand
LOCTITE
EAN-13
5010266008318
Order Code
63-1087
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/07/2026

LOCTITE 4062 has been designed for bonding plastics and elastomeric materials where very fast fixturing is required. The low viscosity is particularly suitable for bonding applications where controlled penetration of the adhesive is required.


  • Fixture time: 2 to 5s
  • Colourless, transparent
  • Well suited for plastics
  • Well suited for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Well suited for rubbers
  • Suited for metals
  • Viscosity 2mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g pack
  • LOCTITE type 4062
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Fixture time 2.0 s - 5.0 s
Gap fill 0.15mm
Viscosity 2mPa.s

Reviews

Be the first to submit a review

Trustpilot